Part Details for TDG1026KC3 by L-com Inc
Overview of TDG1026KC3 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TDG1026KC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1514
|
Newark | Adaptor, In-Line, Rj45 Jack-Jack, 8P8C, In Line Connector A:Rj45, In Line Connector B:Rj45, Connector Type:Adaptor, In-Line, Product Range:-, Convert From Gender:Jack, Convert From Positions:8Positions, Convert To Gender:Jack Rohs Compliant: Yes |L-Com TDG1026KC3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$3.4300 | Buy Now |
DISTI #
5073-TDG1026KC3-ND
|
DigiKey | CAT 3 KEYSTONE FEED-THRU CPLR Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.0815 / $5.7100 | Buy Now |
DISTI #
70126212
|
RS | Connector Coupler Feed-Thru RJ45 (8x8), TDG Series | L-com TDG1026KC3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 725 |
|
$3.4300 | Buy Now |
DISTI #
LCMTDG1026KC3
|
Heilind Electronics | CAT 3 KEYSTONE FEED-THRU CPLR | Americas - 71 in Stock |
|
$4.1852 / $5.6500 | Buy Now |
|
Onlinecomponents.com | CAT 3 KEYSTONE FEED-THRU CPLR | 0 |
|
$2.9300 / $4.4500 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR | 5 |
|
$3.4667 / $6.9333 | Buy Now |
DISTI #
LCMTDG1026KC3
|
Interstate Connecting Components | CAT 3 KEYSTONE FEED-THRU CPLR | 16 |
|
$4.1852 / $5.6500 | Buy Now |
DISTI #
4218601
|
element14 Asia-Pacific | ADAPTOR, IN-LINE, RJ45 JACK-JACK, 8P8C RoHS: Compliant Min Qty: 1 Container: Each | 78 |
|
$6.0388 | Buy Now |
DISTI #
4218601
|
Farnell | ADAPTOR, IN-LINE, RJ45 JACK-JACK, 8P8C RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Each | 98 |
|
$3.6499 | Buy Now |
DISTI #
TDG1026KC3
|
L-com US | RJ45 coupler, Cat5e coupler, and Cat6 coupler products from L-com are available in both shielded (for high RFI/EMI applications) and non-shielded versions. These easy to mount keystone style RJ45 coupler, Cat5e coupler and Cat6 coupler products are perfect for patch panel and enclosure applications. These RJ45 coupler solutions are engineered to bring high performance in a compact design. Contact us for aggressive pricing for your larger projects. Min Qty: 1 Package Multiple: 1 | 7591 |
|
$1.7200 / $3.4300 | Buy Now |
Part Details for TDG1026KC3
TDG1026KC3 CAD Models
TDG1026KC3 Part Data Attributes
|
TDG1026KC3
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TDG1026KC3
L-com Inc
CAT 3 KEYSTONE FEED-THRU CPLR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |