Part Details for TDG1026KC6-MINI by L-com Inc
Overview of TDG1026KC6-MINI by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for TDG1026KC6-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4893
|
Newark | Keystone Adaptor, 8Pos, Cat6, Rj45 Jack, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:Rj45, Convert To Gender:Jack, Convert To Positions:8Positions, Product Range:- Rohs Compliant: Yes |L-Com TDG1026KC6-MINI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1043 |
|
$12.6200 | Buy Now |
DISTI #
5073-TDG1026KC6-MINI-ND
|
DigiKey | CAT 6 RJ45 MINI CPLR Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.1538 / $12.8700 | Buy Now |
DISTI #
73601517
|
RS | Cat6 Mini Coupler Unshielded RJ45 (8x8) Keystone Feed-thru- | L-com TDG1026KC6-MINI Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1900 | RFQ |
|
Onlinecomponents.com | CAT 6 RJ45 MINI CPLR | 0 |
|
$8.0700 / $10.6900 | Buy Now |
DISTI #
2919313
|
element14 Asia-Pacific | KEYSTONE ADAPTOR, 8POS, CAT6, RJ45 JACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.9640 | Buy Now |
DISTI #
2919313
|
Farnell | KEYSTONE ADAPTOR, 8POS, CAT6, RJ45 JACK RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$13.2074 | Buy Now |
DISTI #
TDG1026KC6-MINI
|
L-com US | L-com's best selling Ethernet couplers are now available in a smaller size. Under one inch in length, the Mini coupler line comes rated for category 5e or category 6 in both shielded and non-shielded versions. The keystone style, snap-in couplers are perfect for patch panel and enclosure applications and the in-line couplers are the most economical way available to couple two Ethernet cables. These Mini couplers are engineered to deliver high performance in the most compact design possible. They are smaller than ever and this reduced space and weight leads to better air flow, gives you more room to work with behind your panel and is far less stressful on cable exits ensuring that you don't exceed your cable's bend radius. Contact L-com today for your high-volume needs. Min Qty: 1 Package Multiple: 1 | 956 |
|
$4.6000 / $9.1900 | Buy Now |
Part Details for TDG1026KC6-MINI
TDG1026KC6-MINI CAD Models
TDG1026KC6-MINI Part Data Attributes
|
TDG1026KC6-MINI
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TDG1026KC6-MINI
L-com Inc
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |