Part Details for TDG1026KC6 by L-com Inc
Overview of TDG1026KC6 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TDG1026KC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M5727
|
Newark | Coupler, Rj45 Jack-Jack, 8 Position, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:Rj45, Convert To Gender:Receptacle, Convert To Positions:8Positions, Product Range:- Rohs Compliant: Yes |L-Com TDG1026KC6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$10.1100 | Buy Now |
DISTI #
5073-TDG1026KC6-ND
|
DigiKey | CAT 6 KEYSTONE FEED-THRU CPLR Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.6165 / $12.6000 | Buy Now |
DISTI #
70126214
|
RS | Connector Coupler Feed-Thru RJ45 (8x8), TDG Series | L-com TDG1026KC6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 580 |
|
$7.8900 | Buy Now |
|
Onlinecomponents.com | CAT 6 KEYSTONE FEED-THRU CPLR |
103 In Stock |
|
$6.9300 / $9.1700 | Buy Now |
DISTI #
TDG1026KC6
|
L-com US | RJ45 coupler, Cat5e coupler, and Cat6 coupler products from L-com are available in both shielded (for high RFI/EMI applications) and non-shielded versions. These easy to mount keystone style RJ45 coupler, Cat5e coupler and Cat6 coupler products are perfect for patch panel and enclosure applications. These RJ45 coupler solutions are engineered to bring high performance in a compact design. Contact us for aggressive pricing for your larger projects. Min Qty: 1 Package Multiple: 1 | 25388 |
|
$3.9500 / $7.8900 | Buy Now |
|
Master Electronics | CAT 6 KEYSTONE FEED-THRU CPLR |
103 In Stock |
|
$6.9300 / $9.1700 | Buy Now |
Part Details for TDG1026KC6
TDG1026KC6 CAD Models
TDG1026KC6 Part Data Attributes
|
TDG1026KC6
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TDG1026KC6
L-com Inc
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD (50) OVER NICKEL (100) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |