Part Details for TDG1026KS-C5E-MINI by L-com Inc
Overview of TDG1026KS-C5E-MINI by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for TDG1026KS-C5E-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4895
|
Newark | Keystone Adaptor, 8Pos, Cat5E, Rj45 Jack, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:Rj45, Convert To Gender:Jack, Convert To Positions:8Positions, Product Range:- Rohs Compliant: Yes |L-Com TDG1026KS-C5E-MINI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 960 |
|
$17.5600 | Buy Now |
DISTI #
5073-TDG1026KS-C5E-MINI-ND
|
DigiKey | CAT 5E SHLD RJ45 MINI CPLR Min Qty: 1 Lead time: 10 Weeks Container: Bag |
130 In Stock |
|
$11.6784 / $17.9000 | Buy Now |
DISTI #
73601841
|
RS | Cat5e Mini Coupler Shielded RJ45 (8x8) Keystone Feed-thru- | L-com TDG1026KS-C5E-MINI Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7900 | RFQ |
|
Onlinecomponents.com | CAT 5e SHLD RJ45 MINI CPLR | 0 |
|
$11.2200 / $14.8600 | Buy Now |
DISTI #
TDG1026KS-C5E-MINI
|
L-com US | L-com's best selling Ethernet couplers are now available in a smaller size. Under an inch in length, the Mini coupler line comes rated for category 5e or category 6 in both shielded and non-shielded versions. These keystone style, snap-in couplers are perfect for patch panel and enclosure applications. The Mini couplers are engineered to bring high performance in the most compact design possible. They are smaller than ever and this reduced space and weight leads to better air flow, gives you more room to work with behind your panel and is far less stressful on cable exits ensuring that you don't exceed your cable's bend radius. Contact L-com today for your high-volume needs. Min Qty: 1 Package Multiple: 1 | 3676 |
|
$6.4000 / $12.7900 | Buy Now |
Part Details for TDG1026KS-C5E-MINI
TDG1026KS-C5E-MINI CAD Models
TDG1026KS-C5E-MINI Part Data Attributes
|
TDG1026KS-C5E-MINI
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TDG1026KS-C5E-MINI
L-com Inc
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |