Part Details for TDG1026KS-C5E by L-com Inc
Overview of TDG1026KS-C5E by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for TDG1026KS-C5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M4111
|
Newark | In Line Adapter, Rj45 Jack-Rj45 Jack, In Line Connector A:Rj45, In Line Connector B:Rj45, Connector Type:Adapter, In-Line, Product Range:-, Convert From Gender:Jack, Convert From Positions:8Positions, Convert To Gender:Jack Rohs Compliant: Yes |L-Com TDG1026KS-C5E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 904 |
|
$11.3900 | Buy Now |
DISTI #
5073-TDG1026KS-C5E-ND
|
DigiKey | CAT 5E SHLD RJ45 KEYSTONE CPLR Min Qty: 1 Lead time: 2 Weeks Container: Bag |
38 In Stock |
|
$7.8852 / $13.0400 | Buy Now |
DISTI #
70126216
|
RS | Connector Coupler Feed-Thru RJ45 (8x8), TDG Series | L-com TDG1026KS-C5E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 608 |
|
$8.8900 | Buy Now |
DISTI #
LCMTDG1026KS-C5E
|
Heilind Electronics | CAT 5E SHLD RJ45 KEYSTONE CPLR TELECOM/MODULAR | Americas - 106 in Stock |
|
$10.8704 / $14.6750 | Buy Now |
|
Onlinecomponents.com | CAT 5E SHLD RJ45 KEYSTONE CPLR |
411 In Stock |
|
$7.8100 / $10.3300 | Buy Now |
|
Quest Components | COUPLER, FEED-THRU, RJ45 (8X8) | 344 |
|
$6.3870 / $11.8278 | Buy Now |
DISTI #
LCMTDG1026KS-C5E
|
Interstate Connecting Components | CAT 5E SHLD RJ45 KEYSTONE CPLR TELECOM/MODULAR | 21 |
|
$10.8704 / $14.6750 | Buy Now |
DISTI #
SMC-TDG1026KS-C5E
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2021+ Container: Bulk | 686 |
|
$5.9341 / $6.3855 | RFQ |
DISTI #
4058467
|
element14 Asia-Pacific | IN LINE ADAPTER, RJ45 JACK-RJ45 JACK RoHS: Compliant Min Qty: 1 Container: Each | 49 |
|
$15.5993 / $18.0093 | Buy Now |
DISTI #
4058467
|
Farnell | IN LINE ADAPTER, RJ45 JACK-RJ45 JACK RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 49 |
|
$12.5097 / $21.4308 | Buy Now |
Part Details for TDG1026KS-C5E
TDG1026KS-C5E CAD Models
TDG1026KS-C5E Part Data Attributes
|
TDG1026KS-C5E
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TDG1026KS-C5E
L-com Inc
Telecom and Datacom Connector, 8 Contact(s), Female, Straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Body Breadth | 0.57 inch | |
Body Depth | 1.18 inch | |
Body Length | 0.63 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |