Part Details for TDH35H25R0JE by Ohmite Mfg Co
Overview of TDH35H25R0JE by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDH35H25R0JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ2387
|
Newark | Ohmite Manufacturing |Ohmite TDH35H25R0JE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4200 / $17.8200 | Buy Now |
Part Details for TDH35H25R0JE
TDH35H25R0JE CAD Models
TDH35H25R0JE Part Data Attributes
|
TDH35H25R0JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TDH35H25R0JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 35W, 25ohm, 350V, 5% +/-Tol, -50,50ppm/Cel, 4034,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 8.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 35 W | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4034 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER | |
Tolerance | 5% | |
Working Voltage | 350 V |