There are no models available for this part yet.
Overview of TDH35H5R00JE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TDH35H5R00JE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 30 Factory Stock |
|
$0 | Buy Now |
CAD Models for TDH35H5R00JE by Ohmite Mfg Co
Part Data Attributes for TDH35H5R00JE by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Construction
|
Rectangular
|
JESD-609 Code
|
e2
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.5 mm
|
Package Length
|
10.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
8.6 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
35 W
|
Resistance
|
5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4034
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN SILVER
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for TDH35H5R00JE
This table gives cross-reference parts and alternative options found for TDH35H5R00JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDH35H5R00JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDH35H5R00JE-TR | RES,SMT,THICK FILM,5 OHMS,350WV,5% +/-TOL,-100,100PPM TC,4034 CASE | Ohmite Mfg Co | TDH35H5R00JE vs TDH35H5R00JE-TR |
TDH35H5R00JE- | RES,SMT,THICK FILM,5 OHMS,350WV,5% +/-TOL,-100,100PPM TC,4034 CASE | Ohmite Mfg Co | TDH35H5R00JE vs TDH35H5R00JE- |