Part Details for TDH35HR250FE by Ohmite Mfg Co
Overview of TDH35HR250FE by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDH35HR250FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-TDH35HR250FE-ND
|
DigiKey | RES 250M OHM 1% 35W DPAK Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
190 In Stock |
|
$7.3100 | Buy Now |
Part Details for TDH35HR250FE
TDH35HR250FE CAD Models
TDH35HR250FE Part Data Attributes
|
TDH35HR250FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TDH35HR250FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 35W, 0.25ohm, 350V, 1% +/-Tol, 250ppm/Cel, 4034,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 8.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 35 W | |
Resistance | 0.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4034 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN SILVER | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for TDH35HR250FE
This table gives cross-reference parts and alternative options found for TDH35HR250FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDH35HR250FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDH35HR250FE-TR | Fixed Resistor, Metal Glaze/thick Film, 35W, 0.25ohm, 350V, 1% +/-Tol, 250ppm/Cel, 4034, | Ohmite Mfg Co | TDH35HR250FE vs TDH35HR250FE-TR |
TDH35PR250FE | Fixed Resistor, Metal Glaze/thick Film, 35W, 0.25ohm, 350V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 4034, | Ohmite Mfg Co | TDH35HR250FE vs TDH35PR250FE |
TDH35HR250FE- | Fixed Resistor, Metal Glaze/thick Film, 35W, 0.25ohm, 350V, 1% +/-Tol, 250ppm/Cel, 4034, | Ohmite Mfg Co | TDH35HR250FE vs TDH35HR250FE- |
TDH35PR250FE- | RES, SMT, THICK FILM, 0.25ohm, 350WV, 1% +/-TOL, 250PPM TC, 4034 CASE | Ohmite Mfg Co | TDH35HR250FE vs TDH35PR250FE- |