Part Details for TDH35P10R0FE by Ohmite Mfg Co
Overview of TDH35P10R0FE by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDH35P10R0FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 10 Ohm 1% 35W ±50ppm/°C D-Pak Gull Wing SMD RoHS: Compliant | 0 |
|
$9.9600 / $12.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$12.0000 | Buy Now |
|
Quest Components | 3 |
|
$12.0000 / $16.0000 | Buy Now | |
|
Master Electronics | Res Thick Film 10 Ohm 1% 35W ±50ppm/°C D-Pak Gull Wing SMD RoHS: Compliant | 0 |
|
$9.9600 / $12.2300 | Buy Now |
Part Details for TDH35P10R0FE
TDH35P10R0FE CAD Models
TDH35P10R0FE Part Data Attributes
|
TDH35P10R0FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TDH35P10R0FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 35W, 10ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, 4034,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 8.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 35 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4034 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Tolerance | 1% | |
Working Voltage | 350 V |