Part Details for TDH35P150RJ by Ohmite Mfg Co
Overview of TDH35P150RJ by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDH35P150RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 150 Ohm 5% 35W ±50ppm/°C Molded TO-220 Gull Wing SMD | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$4.9858 / $8.0850 | Buy Now |
Part Details for TDH35P150RJ
TDH35P150RJ CAD Models
TDH35P150RJ Part Data Attributes
|
TDH35P150RJ
Ohmite Mfg Co
Buy Now
|
Compare Parts:
TDH35P150RJ
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |