Part Details for TDH35P15R0JE-TR by Ohmite Mfg Co
Overview of TDH35P15R0JE-TR by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TDH35P15R0JE-TR
TDH35P15R0JE-TR CAD Models
TDH35P15R0JE-TR Part Data Attributes
|
TDH35P15R0JE-TR
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TDH35P15R0JE-TR
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 35W, 15ohm, 350V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4034, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 35 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4034 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 350 V |