Part Details for TDH35P39R0J by Ohmite Mfg Co
Overview of TDH35P39R0J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDH35P39R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 39 Ohm 5% 35W ±50ppm/°C Molded TO-220 Gull Wing SMD | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 487 |
|
$3.2144 / $7.8400 | Buy Now |
|
Quest Components | 389 |
|
$4.5500 / $10.5000 | Buy Now |