There are no models available for this part yet.
Overview of TDH35P39R0JE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TDH35P39R0JE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K6825
|
Newark | 35W Thick Film Resistor To220/ Tube Rohs Compliant: Yes |Ohmite TDH35P39R0JE RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7100 / $7.5800 | Buy Now | |
DISTI #
2485-TDH35P39R0JE-ND
|
DigiKey | RES SMD 39 OHM 5% 35W TO263-3 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
298 In Stock |
|
$6.3600 | Buy Now | |
DISTI #
TDH35P39R0JE-ND
|
DigiKey | 35W THICK FILM RESISTOR TO220 Min Qty: 120 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0328 | Buy Now | |
DISTI #
588-TDH35P39R0JE
|
Mouser Electronics | Thick Film Resistors - SMD 35watt 39ohm 5% RoHS: Compliant | 0 |
|
$6.3600 / $7.0400 | Order Now | |
DISTI #
70587560
|
RS | 35W THICK FILM RESISTOR TO220 | Ohmite TDH35P39R0JE RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8500 / $9.8600 | RFQ | |
Onlinecomponents.com | Res Thick Film 39 Ohm 5% 35W ±50ppm/°C D-Pak Gull Wing SMD RoHS: Compliant |
120 In Stock |
|
$7.5500 / $12.7300 | Buy Now | ||
Master Electronics | Res Thick Film 39 Ohm 5% 35W ±50ppm/°C D-Pak Gull Wing SMD RoHS: Compliant |
120 In Stock |
|
$7.5500 / $12.7300 | Buy Now |
CAD Models for TDH35P39R0JE by Ohmite Mfg Co
Part Data Attributes for TDH35P39R0JE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Construction
|
Rectangular
|
JESD-609 Code
|
e2
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.5 mm
|
Package Length
|
10.1 mm
|
Package Style
|
SMT
|
Package Width
|
8.6 mm
|
Rated Power Dissipation (P)
|
35 W
|
Resistance
|
39 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4034
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
TIN SILVER
|
Terminal Shape
|
GULL WING
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for TDH35P39R0JE
This table gives cross-reference parts and alternative options found for TDH35P39R0JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDH35P39R0JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDH35P39R0JE-TR | Fixed Resistor, Metal Glaze/thick Film, 39ohm, 350V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4034, CHIP | Ohmite Mfg Co | TDH35P39R0JE vs TDH35P39R0JE-TR |