Part Details for TDH35P3K00JE by Ohmite Mfg Co
Overview of TDH35P3K00JE by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDH35P3K00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P8866
|
Newark | 35W Thick Film Resistor To220 Rohs Compliant: Yes |Ohmite TDH35P3K00JE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 510 |
|
$8.4200 | Buy Now |
DISTI #
64K6821
|
Newark | 35W Thick Film Resistor To220/Tube Rohs Compliant: Yes |Ohmite TDH35P3K00JE Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 / $7.4300 | Buy Now |
DISTI #
2266-TDH35P3K00JE-ND
|
DigiKey | RES SMD 3K OHM 5% 35W D2PAK Min Qty: 10 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
510 In Stock |
|
$6.2500 / $7.8100 | Buy Now |
DISTI #
TDH35P3K00JE-ND
|
DigiKey | RES SMD 3K OHM 5% 35W D2PAK Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0328 | Buy Now |
DISTI #
588-TDH35P3K00JE
|
Mouser Electronics | Thick Film Resistors - SMD 35watt 3K 5% RoHS: Compliant | 0 |
|
$7.0300 / $13.6800 | Order Now |
DISTI #
70587561
|
RS | 35W THICK FILM RESISTOR TO220 | Ohmite TDH35P3K00JE RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8500 / $9.8600 | RFQ |
|
Onlinecomponents.com | Res Thick Film 3K Ohm 5% 35W ±50ppm/°C D-Pak Gull Wing SMD RoHS: Compliant |
510 Partner Stock |
|
$7.4000 / $16.5600 | Buy Now |
DISTI #
Ohmite Mfg. TDH35P3K00JE
|
PEI Genesis | Fix Res MG/TF | 510 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 3K Ohm 5% 35W ±50ppm/°C D-Pak Gull Wing SMD RoHS: Compliant |
510 Partner Stock |
|
$7.4000 / $16.5600 | Buy Now |
Part Details for TDH35P3K00JE
TDH35P3K00JE CAD Models
TDH35P3K00JE Part Data Attributes
|
TDH35P3K00JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TDH35P3K00JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 35W, 3000ohm, 350V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4034, TO-220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, 4034 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.6 mm | |
Rated Power Dissipation (P) | 35 W | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4034 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for TDH35P3K00JE
This table gives cross-reference parts and alternative options found for TDH35P3K00JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDH35P3K00JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDH35H3K00JE- | Fixed Resistor, Metal Glaze/thick Film, 35W, 3000ohm, 350V, 5% +/-Tol, -50,50ppm/Cel, 4034, | Ohmite Mfg Co | TDH35P3K00JE vs TDH35H3K00JE- |