-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 35W, 5000ohm, 350V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4034, TO-220, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6827
|
Newark | Thick Film Resistor, 5Kohm, 35W, 5%, Resistance:5Kohm, Resistance Tolerance:± 5%, Power Rating:35W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Tdh35 Series Rohs Compliant: Yes |Ohmite TDH35P5K00JE Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7100 / $7.5800 | Buy Now |
DISTI #
TDH35P5K00JE-ND
|
DigiKey | RES SMD 5K OHM 5% 35W D2PAK Min Qty: 1 Lead time: 20 Weeks Container: Tube |
157 In Stock |
|
$6.3267 / $11.2200 | Buy Now |
DISTI #
588-TDH35P5K00JE
|
Mouser Electronics | Thick Film Resistors - SMD 35watt 5K 5% RoHS: Compliant | 110 |
|
$6.3200 / $11.0300 | Buy Now |
DISTI #
70024216
|
RS | TDH35 Series Thick Film Resistor DPAK Case 5kOhms +/-5% 35W +/-50ppm/degC | Ohmite TDH35P5K00JE RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8000 / $11.5300 | RFQ |
|
Onlinecomponents.com | Res Thick Film 5K Ohm 5% 35W ±50ppm/°C D-Pak Gull Wing SMD RoHS: Compliant |
235 In Stock 60 Factory Stock |
|
$7.0200 / $10.5500 | Buy Now |
DISTI #
TDH35P5K00JE
|
TTI | Thick Film Resistors - SMD 35watt 5K 5% pbFree: Pb-Free Min Qty: 120 Package Multiple: 30 Container: Bulk | Americas - 0 |
|
$6.5600 / $6.8700 | Buy Now |
|
Master Electronics | Res Thick Film 5K Ohm 5% 35W ±50ppm/°C D-Pak Gull Wing SMD RoHS: Compliant |
235 In Stock 60 Factory Stock |
|
$7.0200 / $10.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDH35P5K00JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TDH35P5K00JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 35W, 5000ohm, 350V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4034, TO-220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, 4034 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.6 mm | |
Rated Power Dissipation (P) | 35 W | |
Resistance | 5000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4034 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 350 V |