Part Details for TDH35P68R0JE by Ohmite Mfg Co
Overview of TDH35P68R0JE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TDH35P68R0JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6830
|
Newark | Thick Film Resistor, 68 Ohm, 35W, 5%, Resistance:68Ohm, Resistance Tolerance:± 5%, Power Rating:35W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Tdh35 Series Rohs Compliant: Yes |Ohmite TDH35P68R0JE RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7100 / $7.5800 | Buy Now |
DISTI #
TDH35P68R0JE-ND
|
DigiKey | RES SMD 68 OHM 5% 35W D2PAK Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
189 In Stock |
|
$5.7331 / $14.4200 | Buy Now |
DISTI #
588-TDH35P68R0JE
|
Mouser Electronics | Thick Film Resistors - SMD 35watt 68ohm 5% RoHS: Compliant | 0 |
|
$5.7300 / $12.2000 | Order Now |
DISTI #
70587563
|
RS | 35W THICK FILM RESISTOR TO220 | Ohmite TDH35P68R0JE RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8500 / $9.8600 | RFQ |
|
Onlinecomponents.com | Res Thick Film 68 Ohm 5% 35W ±50ppm/°C D-Pak Gull Wing SMD RoHS: Compliant |
234 In Stock 150 Factory Stock |
|
$5.6500 / $10.4600 | Buy Now |
|
Master Electronics | Res Thick Film 68 Ohm 5% 35W ±50ppm/°C D-Pak Gull Wing SMD RoHS: Compliant |
234 In Stock 150 Factory Stock |
|
$5.6500 / $10.4600 | Buy Now |
Part Details for TDH35P68R0JE
TDH35P68R0JE CAD Models
TDH35P68R0JE Part Data Attributes
|
TDH35P68R0JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TDH35P68R0JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 35W, 68ohm, 350V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4034, TO-220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.6 mm | |
Rated Power Dissipation (P) | 35 W | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4034 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 350 V |