Part Details for TDH35PR100JE-TR by Ohmite Mfg Co
Overview of TDH35PR100JE-TR by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDH35PR100JE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDH35PR100JETR
|
TTI | Thick Film Resistors - SMD .1 OHM 5% 500PPM 35W RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for TDH35PR100JE-TR
TDH35PR100JE-TR CAD Models
TDH35PR100JE-TR Part Data Attributes
|
TDH35PR100JE-TR
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TDH35PR100JE-TR
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.1ohm, 350V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 4034, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 35 W | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4034 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 700 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for TDH35PR100JE-TR
This table gives cross-reference parts and alternative options found for TDH35PR100JE-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDH35PR100JE-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDH35PR100JE | Fixed Resistor, Metal Glaze/thick Film, 35W, 0.1ohm, 350V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4034, TO-220, ROHS COMPLIANT | Ohmite Mfg Co | TDH35PR100JE-TR vs TDH35PR100JE |