-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 35W, 0.15ohm, 350V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4034, TO-220, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6800
|
Newark | Thick Film Resistor, 0.15 Ohm, 35W, 5%, Resistance:0.15Ohm, Resistance Tolerance:± 5%, Power Rating:35W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Tdh35 Series Rohs Compliant: Yes |Ohmite TDH35PR150JE Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3900 | Buy Now |
DISTI #
2485-TDH35PR150JE-ND
|
DigiKey | 35W THICK FILM RESISTOR TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$8.6600 | Buy Now |
DISTI #
TDH35PR150JE-ND
|
DigiKey | 35W THICK FILM RESISTOR TO220 Min Qty: 120 Lead time: 80 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.5740 | Buy Now |
DISTI #
588-TDH35PR150JE
|
Mouser Electronics | Thick Film Resistors - SMD 35watt .15ohm 5% RoHS: Compliant | 107 |
|
$8.6600 / $12.9800 | Buy Now |
DISTI #
70587550
|
RS | 35W THICK FILM RESISTOR TO220 | Ohmite TDH35PR150JE RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0500 / $13.4100 | RFQ |
|
Onlinecomponents.com | Res Thick Film 0.15 Ohm 5% 35W ±500ppm/°C D-Pak Gull Wing SMD RoHS: Compliant |
125 In Stock |
|
$8.2000 / $10.7900 | Buy Now |
DISTI #
51691487
|
Verical | Res Thick Film 0.15 Ohm 5% 35W ±700ppm/°C D-Pak Gull Wing SMD Min Qty: 5 Package Multiple: 5 | Americas - 125 |
|
$10.1697 / $13.9046 | Buy Now |
DISTI #
4045815
|
Farnell | RES, R15, 5%, 35W, THICK FILM RoHS: Compliant Min Qty: 120 Lead time: 22 Weeks, 0 Days Container: Each | 0 |
|
$10.0693 | Buy Now |
|
Master Electronics | Res Thick Film 0.15 Ohm 5% 35W ±500ppm/°C D-Pak Gull Wing SMD RoHS: Compliant |
125 In Stock |
|
$8.2000 / $10.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDH35PR150JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TDH35PR150JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 35W, 0.15ohm, 350V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4034, TO-220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, 4034 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.6 mm | |
Rated Power Dissipation (P) | 35 W | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4034 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 700 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for TDH35PR150JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDH35PR150JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDH35PR150JE-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15ohm, 350V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 4034, CHIP | Ohmite Mfg Co | TDH35PR150JE vs TDH35PR150JE-TR |