Part Details for TDH35PR200J by Ohmite Mfg Co
Overview of TDH35PR200J by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDH35PR200J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ2391
|
Newark | Ohmite Manufacturing |Ohmite TDH35PR200J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $6.1800 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0.2 Ohm 5% 35W ±250ppm/°C Molded TO-220 Gull Wing SMD | 0 |
|
$0 | Buy Now |