Part Details for TDH35PR470JE by Ohmite Mfg Co
Overview of TDH35PR470JE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TDH35PR470JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6805
|
Newark | Resistor, Thick Film, 0.47 Ohm, 35W, 5%, Resistance:0.47Ohm, Resistance Tolerance:± 5%, Power Rating:35W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Tdh35 Series Rohs Compliant: Yes |Ohmite TDH35PR470JE Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6400 / $8.6300 | Buy Now |
DISTI #
TDH35PR470JE-ND
|
DigiKey | RES 0.47 OHM 5% 35W D2PAK Min Qty: 120 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0081 | Buy Now |
DISTI #
588-TDH35PR470JE
|
Mouser Electronics | Thick Film Resistors - SMD 35watt .47ohm 5% RoHS: Compliant | 0 |
|
$8.0000 | Order Now |
DISTI #
70587553
|
RS | 35W THICK FILM RESISTOR TO220 | Ohmite TDH35PR470JE RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0800 / $11.2100 | RFQ |
|
Onlinecomponents.com | Res Thick Film 0.47 Ohm 5% 35W ±150ppm/°C D-Pak Gull Wing SMD RoHS: Compliant | 0 |
|
$8.0000 / $11.6600 | Buy Now |
|
Master Electronics | Res Thick Film 0.47 Ohm 5% 35W ±150ppm/°C D-Pak Gull Wing SMD RoHS: Compliant | 0 |
|
$8.0000 / $11.6600 | Buy Now |
Part Details for TDH35PR470JE
TDH35PR470JE CAD Models
TDH35PR470JE Part Data Attributes
|
TDH35PR470JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TDH35PR470JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 35W, 0.47ohm, 350V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4034, TO-220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.6 mm | |
Rated Power Dissipation (P) | 35 W | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4034 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 700 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 350 V |