Part Details for TDM24AL by ABB Semiconductors
Overview of TDM24AL by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TDM24AL
TDM24AL CAD Models
TDM24AL Part Data Attributes:
|
TDM24AL
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDM24AL
ABB Semiconductors
On-Delay Relay, DPDT, Momentary, 2250mW (Coil), 10A (Contact), 28VDC (Contact), 1s, AC Input, AC/DC Output, Socket Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 45.2 mm | |
Body Height | 81.3 mm | |
Body Length or Diameter | 60.7 mm | |
Coil Current(AC)-Max | 0.094 A | |
Coil Power | 2250 mW | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
Fixed Time Delay | 1 s | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 60.7mm X 45.2mm X 81.3mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |