Part Details for TDP08H1SBD1 by C&K
Overview of TDP08H1SBD1 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDP08H1SBD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7187
|
Newark | Dip Switch, 0.025A, 24V, 8Pos, Smd, No. Of Circuits:8Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |C&k Components TDP08H1SBD1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 591 |
|
$1.8600 | Buy Now |
DISTI #
CKN9427-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
18644 In Stock |
|
$2.4413 / $3.3300 | Buy Now |
DISTI #
611-TDP08H1SBD1
|
Mouser Electronics | DIP Switches / SIP Switches DIP SWITCH RoHS: Compliant | 872 |
|
$2.4400 / $2.9200 | Buy Now |
|
Future Electronics | TDP Series 50 VDC 8 Position SPST Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Container: Tube | 0Tube |
|
$2.7400 / $2.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$2.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.3296 / $3.5840 | Buy Now |
|
Quest Components | 8 |
|
$2.4000 / $4.8000 | Buy Now | |
DISTI #
TDP08H1SBD1
|
TTI | DIP Switches / SIP Switches DIP SWITCH RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tube |
Americas - 40 In Stock |
|
$3.0100 / $3.4500 | Buy Now |
DISTI #
TDP08H1SBD1
|
TME | Switch: DIP-SWITCH, Poles number: 8, OFF-ON, 0.025A/25VDC, Pos: 2 Min Qty: 1 | 439 |
|
$2.9400 / $4.7300 | Buy Now |
DISTI #
000000000002422790
|
Sager | DIP Switches / SIP Switches DIP SWITCH Min Qty: 1000 | 0 |
|
$2.6000 / $2.7100 | Buy Now |
Part Details for TDP08H1SBD1
TDP08H1SBD1 CAD Models
TDP08H1SBD1 Part Data Attributes
|
TDP08H1SBD1
C&K
Buy Now
Datasheet
|
Compare Parts:
TDP08H1SBD1
C&K
PIANO DIP SWITCH-1SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Actuator Material | POLYAMIDE | |
Actuator Type | PIANO | |
Body Breadth | 6 mm | |
Body Height | 4.1 mm | |
Body Length or Diameter | 11.29 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for TDP08H1SBD1
This table gives cross-reference parts and alternative options found for TDP08H1SBD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDP08H1SBD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAC06LGGR | Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | E-Switch Inc | TDP08H1SBD1 vs KAC06LGGR |
TDP08H1SBD1R | SW DIP 8POS EXT HALF PITCH SMD | C&K | TDP08H1SBD1 vs TDP08H1SBD1R |
SDA02H1BDR | SLIDE DIP SWITCH- | C&K | TDP08H1SBD1 vs SDA02H1BDR |
DPH-108-EAZ | Piano Dip Switch, 8 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | TDP08H1SBD1 vs DPH-108-EAZ |
DBP9007 | Piano Dip Switch, 7 Switches, SPST, Vertical, 0.025A, 24VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | TDP08H1SBD1 vs DBP9007 |
SDA09H1BR | SLIDE DIP SWITCH- | C&K | TDP08H1SBD1 vs SDA09H1BR |
A6S-5102 | Slide Dip Switch, 5 Switches, 5PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | TDP08H1SBD1 vs A6S-5102 |
KAR03LGGT | Piano Dip Switch, 3 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, | E-Switch Inc | TDP08H1SBD1 vs KAR03LGGT |
SDA07H1BDR | SLIDE DIP SWITCH- | C&K | TDP08H1SBD1 vs SDA07H1BDR |
KAR04LAGT | Piano Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | E-Switch Inc | TDP08H1SBD1 vs KAR04LAGT |