Part Details for TDP14034001BUF by Vishay Intertechnologies
Overview of TDP14034001BUF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDP14034001BUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDP14034001BUF
|
Avnet Americas | Res Thin Film NET 4K Ohm 0.1% 4/5W ±25ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole Tube - Bulk (Alt: TDP14034001BUF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0115 / $4.4590 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$3.3400 | Buy Now |
Part Details for TDP14034001BUF
TDP14034001BUF CAD Models
TDP14034001BUF Part Data Attributes
|
TDP14034001BUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TDP14034001BUF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.8W, 100V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 4000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 100 V |