Part Details for TDP16011002FUF by Vishay Intertechnologies
Overview of TDP16011002FUF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDP16011002FUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDP16011002FUF
|
Avnet Americas | Res Thin Film NET 10K Ohm 1% 4/5W ±25ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole Tube - Bulk (Alt: TDP16011002FUF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4840 / $5.8139 | Buy Now |
|
Future Electronics | 16 Pin 10K Ohms 1%/0.5% Molded, Dual-In-Line Thin Film Resistor, Network RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$5.3400 / $5.5600 | Buy Now |
|
Quest Components | 61 |
|
$5.7128 / $9.2640 | Buy Now | |
DISTI #
TDP16011002FUF
|
TTI | Resistor Networks & Arrays 10K OHM 16 PIN 1%/.5% M-DIP Min Qty: 100 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$2.4800 / $5.8100 | Buy Now |
Part Details for TDP16011002FUF
TDP16011002FUF CAD Models
TDP16011002FUF Part Data Attributes
|
TDP16011002FUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TDP16011002FUF
Vishay Intertechnologies
Array/Network Resistor, Bussed, Thin Film, 0.8W, 10000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, 7625, DIP, HALOGEN FREE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP, HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 18 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | TDP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 19.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 6.35 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | TDP | |
Size Code | 7625 | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 100 V |