Part Details for TDP1603-1002A by Ohmite Mfg Co
Overview of TDP1603-1002A by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N1002AB-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 75A 10Mohm To-220Ab | |
8421002AGI-01LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-HSTL Frequency Synthesizer |
Price & Stock for TDP1603-1002A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$11.8976 | Buy Now |