There are no models available for this part yet.
Overview of TDP16031501FUF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TDP16031501FUF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TDP16031501FUF
|
Avnet Americas | Res Thin Film NET 1.5kOhm 1% 4/5W ?25ppm/?C Isolated Molded 16-Pin DIP Thru-Hole Tube - Custom Tape W/Leader (Alt: TDP16031501FUF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.4125 / $3.2712 | Buy Now | |
DISTI #
TDP16031501FUF
|
TTI | Resistor Networks & Arrays 1.5K OHM 16 PIN 1%/.5% M-DIP Min Qty: 100 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$2.2400 / $3.3300 | Buy Now |
CAD Models for TDP16031501FUF by Vishay Intertechnologies
Part Data Attributes for TDP16031501FUF by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DIP-16, HALOGEN FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.60
|
Factory Lead Time
|
18 Weeks
|
Element Power Dissipation
|
0.1 W
|
First Element Resistance
|
1500 Ω
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.8 W
|
Rated Temperature
|
70 °C
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Surface Mount
|
NO
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Temperature Coefficient Tracking
|
5 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
FLAT
|
Tolerance
|
1%
|
Working Voltage
|
100 V
|
Alternate Parts for TDP16031501FUF
This table gives cross-reference parts and alternative options found for TDP16031501FUF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDP16031501FUF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDPT16031501FUF | Array/Network Resistor, Isolated, Thin Film, 0.8W, 1500ohm, 100V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, 7625, DIP-16, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TDP16031501FUF vs TDPT16031501FUF |