TDPT16031002AUF
Description: Array/Network Resistor, Isolated, Thin Film, 0.8W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, DIP

Overview of TDPT16031002AUF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TDPT16031002AUF by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TDPT16031002AUF
Avnet Americas Res Thin Film Network 10K Ohm 0.1% 4/5W ±25ppm/°C ISOL Molded 16-Pin Pin DIP Thru-Hole Tube - Rail/Tube (Alt: TDPT16031002AUF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube 0
  • 100 $3.9762
  • 110 $3.9198
  • 210 $3.8352
  • 500 $2.9127
  • 1,000 $2.4050
  • 5,000 $2.1504
  • 10,000 $2.1000
$2.1000 / $3.9762 Buy Now
DISTI # 71-TDPT16031002AUF
Mouser Electronics Resistor Networks & Arrays TDPT 16PIN03 10K 0.1%ABS 0.05%RAT UF e3 RoHS: Compliant 0
  • 1 $6.8300
  • 10 $6.4000
  • 25 $5.9800
  • 50 $5.2600
  • 100 $4.9700
  • 250 $4.6100
  • 500 $4.3500
  • 1,000 $3.9500
$3.9500 / $6.8300 Order Now

CAD Models for TDPT16031002AUF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDPT16031002AUF by Vishay Intertechnologies

TDPT16031002AUF
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DIP
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Vishay
Construction
Molded
Element Power Dissipation
0.1 W
First Element Resistance
10000 Ω
JESD-609 Code
e3
Lead Length
3.3 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.83 mm
Package Length
19.18 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
DIP
Package Width
6.35 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.8 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
10000 Ω
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. TDPT16031002AUF
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 0.8W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, DIP
    VS

Related Parts for TDPT16031002AUF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDPT16031002AUF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDPT16031002AUF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TDPT16031002AUF would you like to use for your alert(s)?
  • Please alert me when TDPT16031002AUF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDPT16031002AUF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDPT16031002AUF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDPT16031002AUF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDPT16031002AUF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDPT16031002AUF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: