Part Details for TDPT16031003AUF by Vishay Intertechnologies
Overview of TDPT16031003AUF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDPT16031003AUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3203
|
Newark | Tdpt 16Pin03 100K 0.1%abs 0.05%rat Uf E3 |Vishay TDPT16031003AUF Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 | Buy Now |
DISTI #
TDPT16031003AUF
|
Avnet Americas | Res Thin Film Network 100K Ohm 0.1% 4/5W ±25ppm/°C ISOL Molded 16-Pin Pin DIP Thru-Hole Tube - Rail/Tube (Alt: TDPT16031003AUF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.2680 / $4.8363 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$3.6200 | Buy Now |
Part Details for TDPT16031003AUF
TDPT16031003AUF CAD Models
TDPT16031003AUF Part Data Attributes
|
TDPT16031003AUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TDPT16031003AUF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.8W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Molded | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 19.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 6.35 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for TDPT16031003AUF
This table gives cross-reference parts and alternative options found for TDPT16031003AUF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDPT16031003AUF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDP16031003AUF | RESISTOR, NETWORK, FILM, ISOLATED, 0.8 W, THROUGH HOLE MOUNT, DIP, HALOGEN FREE | Vishay Thin Film | TDPT16031003AUF vs TDP16031003AUF |
TDP16031003AUF | Array/Network Resistor, Isolated, Thin Film, 0.8W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, DIP | Vishay Intertechnologies | TDPT16031003AUF vs TDP16031003AUF |
TDPT16031003AUF | RESISTOR, NETWORK, FILM, ISOLATED, 0.8 W, THROUGH HOLE MOUNT, DIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | TDPT16031003AUF vs TDPT16031003AUF |