TDPT16031842DUF
Vishay Intertechnologies
Description: Array/Network Resistor, Isolated, Thin Film, 0.8W, 100V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, DIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of TDPT16031842DUF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TDPT16031842DUF by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TDPT16031842DUF
Avnet Americas Res Thin Film NET 18.4kOhm 0.5% 4/5W ±25ppm/°C Isolated Molded 16-Pin DIP Thru-Hole Tube - Bulk (Alt: TDPT16031842DUF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 100 $3.5955
  • 110 $3.5445
  • 210 $3.4680
  • 500 $2.5270
  • 1,000 $2.0540
  • 5,000 $1.8176
  • 10,000 $1.7750
$1.7750 / $3.5955 Buy Now

CAD Models for TDPT16031842DUF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDPT16031842DUF by Vishay Intertechnologies

TDPT16031842DUF
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.60
Factory Lead Time
18 Weeks
Element Power Dissipation
0.1 W
First Element Resistance
18400 Ω
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TUBE
Rated Power Dissipation (P)
0.8 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. TDPT16031842DUF
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 0.8W, 100V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, DIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDPT16031842DUF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDPT16031842DUF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TDPT16031842DUF would you like to use for your alert(s)?
  • Please alert me when TDPT16031842DUF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDPT16031842DUF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDPT16031842DUF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDPT16031842DUF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDPT16031842DUF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDPT16031842DUF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: