There are no models available for this part yet.
Overview of TDPT16034701FUF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TDPT16034701FUF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TDPT16034701FUF
|
Avnet Americas | TDPT 16PIN03 4.7K 1% ABS 0.5% RATIO UF E3 - Rail/Tube (Alt: TDPT16034701FUF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.4125 / $3.2712 | Buy Now | |
Quest Components | 65 |
|
$4.4104 / $7.1520 | Buy Now | |||
DISTI #
TDPT16034701FUF
|
TTI | Resistor Networks & Arrays 4.7K OHM 1% 16PIN Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$2.9800 | Buy Now |
CAD Models for TDPT16034701FUF by Vishay Intertechnologies
Part Data Attributes for TDPT16034701FUF by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DIP, HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Element Power Dissipation
|
0.1 W
|
First Element Resistance
|
4700 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.8 W
|
Rated Temperature
|
70 °C
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Surface Mount
|
NO
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Temperature Coefficient Tracking
|
5 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
FLAT
|
Tolerance
|
1%
|
Working Voltage
|
100 V
|