Part Details for TDPT16035002BUF by Vishay Intertechnologies
Overview of TDPT16035002BUF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDPT16035002BUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1255
|
Newark | Tdpt 16Pin03 50K 0.1%abs 0.1%ratio Uf E3 Rohs Compliant: Yes |Vishay TDPT16035002BUF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $3.6700 | Buy Now |
DISTI #
TDPT16035002BUF
|
Avnet Americas | Res Thin Film NET 50K Ohm 0.1% 4/5W ±25ppm/°C ISOL Molded 16-Pin Pin DIP Thru-Hole Tube - Rail/Tube (Alt: TDPT16035002BUF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 27 |
|
$2.4375 / $3.6660 | Buy Now |