Part Details for TDR782XBXA-24D by Schneider Electric
Overview of TDR782XBXA-24D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDR782XBXA-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M3513
|
Newark | Time Delay Relay, Dpdt, 100H, Contact Voltage Vdc:-, Time Min:0.01S, Time Max:100H, Product Range:Tdr782 Series, Contact Configuration:Dpdt, Contact Current:5A, Relay Mounting:Socket, Contact Voltage Vac:-, Nom Input Voltage:24Vdc Rohs Compliant: Yes |Schneider Electric/legacy Relay TDR782XBXA-24D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.1700 / $82.7200 | Buy Now |
DISTI #
528-TDR782XBXA-24D
|
Mouser Electronics | Time Delay & Timing Relays Time Delay Relay DPDT, 5 Amp Rating RoHS: Compliant | 20 |
|
$56.2900 / $70.1000 | Buy Now |
Part Details for TDR782XBXA-24D
TDR782XBXA-24D CAD Models
TDR782XBXA-24D Part Data Attributes:
|
TDR782XBXA-24D
Schneider Electric
Buy Now
|
Compare Parts:
TDR782XBXA-24D
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |