Part Details for TDS2167 by L-com Inc
Overview of TDS2167 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for TDS2167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H7315
|
Newark | Bridge Adaptor, 8Pos Rj45 Jack, 12Way, In Line Connector A:Rj45 X12, In Line Connector B:-, Connector Type:Adapter, Product Range:-, Convert From Gender:Jack, Convert From Positions:8Positions, Convert To Gender:- Rohs Compliant: Yes |L-Com TDS2167 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 817 |
|
$33.5900 | Buy Now |
DISTI #
5073-TDS2167-ND
|
DigiKey | BRIDGING ADAPTOR 12 PORT(8X8) Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$31.3484 / $40.0800 | Buy Now |
DISTI #
73605583
|
RS | 12 Way Bridging AdapterRJ45 (8x8)- | L-com TDS2167 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$33.5900 | RFQ |
|
Onlinecomponents.com | BRIDGING ADAPTOR 12 PORT(8X8) | 0 |
|
$29.5200 / $39.0300 | Buy Now |
DISTI #
TDS2167
|
L-com US | Bridge terminated modular cables with L-com's unique harmonica bridging adapters. This adapter comes with either 6 or 12 port straight-wired in parallel. The shell features two holes for screw mounting to a wall or panel. A piece of double-sided foam tape is included for added convenience. No more splicing required, use L-com's cluster bar and avoid connection failures. Min Qty: 1 Package Multiple: 1 | 806 |
|
$26.5400 / $33.5900 | Buy Now |
Part Details for TDS2167
TDS2167 CAD Models
TDS2167 Part Data Attributes
|
TDS2167
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TDS2167
L-com Inc
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Straight Connection | YES |