Part Details for TDS230AL by Littelfuse Inc
Overview of TDS230AL by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDS230AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6551
|
Newark | Digi-Set (Single Shot)/ Box |Littelfuse TDS230AL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.9100 / $112.9200 | Buy Now |
DISTI #
F10676-ND
|
DigiKey | RELAY TIME DEL 1023SEC 10A 120V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$128.1040 / $155.5500 | Buy Now |
DISTI #
576-TDS230AL
|
Mouser Electronics | Time Delay & Timing Relays DIGI-SET(SINGLESHOT) RoHS: Compliant | 0 |
|
$118.8600 / $154.5900 | Order Now |
|
Onlinecomponents.com | Digi-Set (Single Shot) RoHS: Compliant | 0 |
|
$120.4400 / $151.1200 | Buy Now |
DISTI #
TDS230AL
|
TTI | Time Delay & Timing Relays DIGI-SET(SINGLESHOT) Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$112.1300 / $119.0000 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY TIME DELAY 1023S 10A 120V | 0 |
|
$300.4037 / $315.4239 | RFQ |
Part Details for TDS230AL
TDS230AL CAD Models
TDS230AL Part Data Attributes
|
TDS230AL
Littelfuse Inc
Buy Now
|
Compare Parts:
TDS230AL
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |