-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Display, 7 SEG NUMERIC DISPLAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDSG1160-LM-ND
|
DigiKey | DISPLAY 7-SEG 0.28" SGL GREEN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
454 In Stock |
|
$0.6944 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDSG1160-LM
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDSG1160-LM
Vishay Semiconductors
LED Display, 7 SEG NUMERIC DISPLAY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Color@Wavelength | Green | |
Configuration | Common Cathode | |
Display Height | 7 mm | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e4 | |
Number of Characters | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm | |
Terminal Finish | SILVER |