Part Details for TDSO1150 by Vishay Intertechnologies
Overview of TDSO1150 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for TDSO1150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2711
|
Newark | 7-Seg Display, Com Anode, Red Org, 3Mcd Rohs Compliant: Yes |Vishay TDSO1150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$1.1400 / $2.5100 | Buy Now |
DISTI #
TDSO1150
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Orange Red CA 10-Pin DIP - Rail/Tube (Alt: TDSO1150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8775 / $1.1147 | Buy Now |
DISTI #
78-TDSO1150
|
Mouser Electronics | LED Displays & Accessories ORANGE RED 7MM C.A. RoHS: Compliant | 2500 |
|
$0.8330 / $2.2600 | Buy Now |
|
Future Electronics | TDS Series Seven Segment Orange Red 0.28" Common Anode LED Display RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8750 | Buy Now |
|
Future Electronics | TDS Series Seven Segment Orange Red 0.28" Common Anode LED Display RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8750 | Buy Now |
DISTI #
TDSO1150
|
TTI | LED Displays & Accessories ORANGE RED 7MM C.A. RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.8100 / $0.9400 | Buy Now |
DISTI #
TDSO1150
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Orange Red CA 10-Pin DIP - Rail/Tube (Alt: TDSO1150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8775 / $1.1147 | Buy Now |
DISTI #
TDSO1150
|
TME | Display: LED, 7-segment, 7mm, 0.28", No.char: 1, orange-red, anode Min Qty: 1 | 0 |
|
$0.8500 / $1.0800 | RFQ |
DISTI #
TDSO1150
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Orange Red CA 10-Pin DIP - Rail/Tube (Alt: TDSO1150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8775 / $1.1147 | Buy Now |
|
ComSIT USA | STANDARD 7-SEGMENT DISPLAY 7 MM 7 Seg Numeric LED Display, 1-Character, Orange Red, 7mm RoHS: Not Compliant | Europe - 100 |
|
RFQ |
Part Details for TDSO1150
TDSO1150 CAD Models
TDSO1150 Part Data Attributes
|
TDSO1150
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TDSO1150
Vishay Intertechnologies
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange Red, 7mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | ORANGE RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.017 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e4 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm | |
Terminal Finish | Silver (Ag) |