Part Details for TDSO1160-K by Vishay Intertechnologies
Overview of TDSO1160-K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDSO1160-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8130 | Buy Now |
DISTI #
TDSO1160-K
|
EBV Elektronik | (Alt: TDSO1160-K) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TDSO1160-K
TDSO1160-K CAD Models
TDSO1160-K Part Data Attributes
|
TDSO1160-K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TDSO1160-K
Vishay Intertechnologies
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange Red, 7mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
Color | ORANGE RED | |
Color@Wavelength | Orange | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.017 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e4 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm | |
Terminal Finish | Silver (Ag) |
Alternate Parts for TDSO1160-K
This table gives cross-reference parts and alternative options found for TDSO1160-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDSO1160-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDSO3160-L | LED Display, 7 SEG NUMERIC DISPLAY, ORANGE RED, 10 mm, ROHS COMPLIANT PACKAGE-10 | Vishay Semiconductors | TDSO1160-K vs TDSO3160-L |
TDSO3160-KL | 7 Seg Numeric LED Display, 1-Character, Orange Red, 10mm, | Vishay Intertechnologies | TDSO1160-K vs TDSO3160-KL |
TDSO3160-KL | LED Display, 7 SEG NUMERIC DISPLAY, ORANGE RED, 10 mm, ROHS COMPLIANT PACKAGE-10 | Vishay Semiconductors | TDSO1160-K vs TDSO3160-KL |
TDSO3150-L | 7 Seg Numeric LED Display, 1-Character, Orange Red, 10mm, | Vishay Intertechnologies | TDSO1160-K vs TDSO3150-L |
TDSO3150-KL | 7 Seg Numeric LED Display, 1-Character, Orange Red, 10mm, | Vishay Intertechnologies | TDSO1160-K vs TDSO3150-KL |
TDSO1160-KL | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange Red, 7mm, ROHS COMPLIANT PACKAGE-10 | Vishay Intertechnologies | TDSO1160-K vs TDSO1160-KL |
TDSO3150-L | LED Display, 7 SEG NUMERIC DISPLAY, ORANGE RED, 10 mm, ROHS COMPLIANT PACKAGE-10 | Vishay Semiconductors | TDSO1160-K vs TDSO3150-L |
TDSO1150-K | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange Red, 7mm, ROHS COMPLIANT PACKAGE-10 | Vishay Intertechnologies | TDSO1160-K vs TDSO1150-K |