-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange Red, 7mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2714
|
Newark | Led 7-Seg Display, Com Cathod, Red Org Rohs Compliant: Yes |Vishay TDSO1160-KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 209 |
|
$1.2800 / $2.5100 | Buy Now |
DISTI #
TDSO1160-KL
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Orange Red CC 10-Pin DIP - Tape and Reel (Alt: TDSO1160-KL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8775 / $1.1147 | Buy Now |
DISTI #
78-TDSO1160-KL
|
Mouser Electronics | LED Displays & Accessories 7-Seg Org/Red 7mm Common cathode RoHS: Compliant | 430 |
|
$0.8330 / $2.2600 | Buy Now |
|
Future Electronics | Single Digit Seven Segment Orange / Red 0.27 inch 5.6 mcd 625 nm LED Display RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8350 / $0.9900 | Buy Now |
DISTI #
TDSO1160-KL
|
TTI | LED Displays & Accessories 7-Seg Org/Red 7mm Common cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.8300 / $0.9600 | Buy Now |
DISTI #
TDSO1160-KL
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Orange Red CC 10-Pin DIP - Tape and Reel (Alt: TDSO1160-KL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8775 / $1.1147 | Buy Now |
DISTI #
TDSO1160-KL
|
TME | Display: LED, 7-segment, 7mm, 0.28", No.char: 1, orange-red, cathode Min Qty: 1 | 0 |
|
$1.0800 / $1.5500 | RFQ |
DISTI #
TDSO1160-KL
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Orange Red CC 10-Pin DIP - Tape and Reel (Alt: TDSO1160-KL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8775 / $1.1147 | Buy Now |
DISTI #
TDSO1160-KL
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Orange Red CC 10-Pin DIP (Alt: TDSO1160-KL) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 4 Days | EBV - 250 |
|
Buy Now | |
DISTI #
3777884
|
element14 Asia-Pacific | LED 7-SEG DISPLAY, COM CATHOD, RED ORG RoHS: Compliant Min Qty: 1 Container: Each | 209 |
|
$1.0560 / $2.3688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDSO1160-KL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TDSO1160-KL
Vishay Intertechnologies
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange Red, 7mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | ORANGE RED | |
Color@Wavelength | Orange | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.017 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e4 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm | |
Terminal Finish | Silver (Ag) |
This table gives cross-reference parts and alternative options found for TDSO1160-KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDSO1160-KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDSO1150-K | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange Red, 7mm, ROHS COMPLIANT PACKAGE-10 | Vishay Intertechnologies | TDSO1160-KL vs TDSO1150-K |
TDSO3160-KL | 7 Seg Numeric LED Display, 1-Character, Orange Red, 10mm, | Vishay Intertechnologies | TDSO1160-KL vs TDSO3160-KL |
TDSO3150-KL | 7 Seg Numeric LED Display, 1-Character, Orange Red, 10mm, | Vishay Intertechnologies | TDSO1160-KL vs TDSO3150-KL |
TDSO3150-L | 7 Seg Numeric LED Display, 1-Character, Orange Red, 10mm, | Vishay Intertechnologies | TDSO1160-KL vs TDSO3150-L |
TDSO3160-L | 7 Seg Numeric LED Display, 1-Character, Orange Red, 10mm, | Vishay Intertechnologies | TDSO1160-KL vs TDSO3160-L |