Part Details for TDSO1160 by Vishay Intertechnologies
Overview of TDSO1160 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for TDSO1160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2713
|
Newark | 7-Seg Display, Com Cathod, Red Org, 3Mcd Rohs Compliant: Yes |Vishay TDSO1160 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.2500 / $2.5100 | Buy Now |
DISTI #
TDSO1160
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Orange Red CC 10-Pin DIP - Rail/Tube (Alt: TDSO1160) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8775 / $1.1147 | Buy Now |
DISTI #
78-TDSO1160
|
Mouser Electronics | LED Displays & Accessories ORANGE RED 7MM C.C. RoHS: Compliant | 356 |
|
$1.0600 / $2.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8130 | Buy Now |
DISTI #
TDSO1160
|
TTI | LED Displays & Accessories ORANGE RED 7MM C.C. RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.8100 / $0.8500 | Buy Now |
DISTI #
TDSO1160
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Orange Red CC 10-Pin DIP - Rail/Tube (Alt: TDSO1160) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8775 / $1.1147 | Buy Now |
DISTI #
TDSO1160
|
TME | Display: LED, 7-segment, 7mm, 0.28", No.char: 1, orange-red, cathode Min Qty: 1 | 12 |
|
$0.8500 / $1.0800 | Buy Now |
DISTI #
TDSO1160
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Orange Red CC 10-Pin DIP - Rail/Tube (Alt: TDSO1160) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8775 / $1.1147 | Buy Now |
DISTI #
TDSO1160
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Orange Red CC 10-Pin DIP (Alt: TDSO1160) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 4 Days | EBV - 100 |
|
Buy Now | |
DISTI #
3777883
|
element14 Asia-Pacific | 7-SEG DISPLAY, COM CATHOD, RED ORG, 3MCD RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$1.0999 / $2.3684 | Buy Now |
Part Details for TDSO1160
TDSO1160 CAD Models
TDSO1160 Part Data Attributes
|
TDSO1160
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TDSO1160
Vishay Intertechnologies
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange Red, 7mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | ORANGE RED | |
Color@Wavelength | Orange | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.017 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e4 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm | |
Terminal Finish | Silver (Ag) |