Part Details for TDSO3150-KL by Vishay Intertechnologies
Overview of TDSO3150-KL by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TDSO3150-KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDSO3150-KL
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Orange Red CA 10-Pin DIP - Tape and Reel (Alt: TDSO3150-KL) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8775 / $1.1147 | Buy Now |
DISTI #
78-TDSO3150-KL
|
Mouser Electronics | LED Displays & Accessories 7-Seg Org/Red 10mm Common anode RoHS: Compliant | 235 |
|
$0.9250 / $2.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$0.8130 | Buy Now |
DISTI #
TDSO3150-KL
|
TTI | LED Displays & Accessories 7-Seg Org/Red 10mm Common anode RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.8100 | Buy Now |
DISTI #
TDSO3150-KL
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Orange Red CA 10-Pin DIP - Tape and Reel (Alt: TDSO3150-KL) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8775 / $1.1147 | Buy Now |
DISTI #
TDSO3150-KL
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Orange Red CA 10-Pin DIP - Tape and Reel (Alt: TDSO3150-KL) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8775 / $1.1147 | Buy Now |
DISTI #
TDSO3150-KL
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Orange Red CA 10-Pin DIP (Alt: TDSO3150-KL) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for TDSO3150-KL
TDSO3150-KL CAD Models
TDSO3150-KL Part Data Attributes
|
TDSO3150-KL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TDSO3150-KL
Vishay Intertechnologies
7 Seg Numeric LED Display, 1-Character, Orange Red, 10mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | ORANGE RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e4 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm | |
Terminal Finish | SILVER |
Alternate Parts for TDSO3150-KL
This table gives cross-reference parts and alternative options found for TDSO3150-KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDSO3150-KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDSO1160-K | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange Red, 7mm, ROHS COMPLIANT PACKAGE-10 | Vishay Intertechnologies | TDSO3150-KL vs TDSO1160-K |
TDSO3160-L | LED Display, 7 SEG NUMERIC DISPLAY, ORANGE RED, 10 mm, ROHS COMPLIANT PACKAGE-10 | Vishay Semiconductors | TDSO3150-KL vs TDSO3160-L |
TDSO3150-L | 7 Seg Numeric LED Display, 1-Character, Orange Red, 10mm, | Vishay Intertechnologies | TDSO3150-KL vs TDSO3150-L |
TDSO3160-L | 7 Seg Numeric LED Display, 1-Character, Orange Red, 10mm, | Vishay Intertechnologies | TDSO3150-KL vs TDSO3160-L |
TDSO1160-KL | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange Red, 7mm, ROHS COMPLIANT PACKAGE-10 | Vishay Intertechnologies | TDSO3150-KL vs TDSO1160-KL |
TDSO1150-K | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange Red, 7mm, ROHS COMPLIANT PACKAGE-10 | Vishay Intertechnologies | TDSO3150-KL vs TDSO1150-K |