Part Details for TDSO3150 by Vishay Intertechnologies
Overview of TDSO3150 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TDSO3150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDSO3150
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Orange Red CA 10-Pin DIP - Rail/Tube (Alt: TDSO3150) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8775 / $1.1147 | Buy Now |
DISTI #
78-TDSO3150
|
Mouser Electronics | LED Displays & Accessories 7-Seg Org 0.45mcd Common Anode RoHS: Compliant | 1442 |
|
$0.9290 / $2.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$0.8130 | Buy Now |
DISTI #
7931819
|
Verical | Display Segmented Module 1DIGIT 8LED Orange Red CA 10-Pin DIP Module Min Qty: 190 Package Multiple: 190 | Americas - 190 |
|
$1.1949 | Buy Now |
DISTI #
TDSO3150
|
TTI | LED Displays & Accessories 7-Seg Org 0.45mcd Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$0.8100 / $0.8800 | Buy Now |
DISTI #
TDSO3150
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Orange Red CA 10-Pin DIP - Rail/Tube (Alt: TDSO3150) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8775 / $1.1147 | Buy Now |
DISTI #
TDSO3150
|
TME | Display: LED, 7-segment, 10mm, 0.39", No.char: 1, orange-red, anode Min Qty: 1 | 120 |
|
$0.8200 / $1.5000 | Buy Now |
DISTI #
TDSO3150
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Orange Red CA 10-Pin DIP - Rail/Tube (Alt: TDSO3150) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8775 / $1.1147 | Buy Now |
|
ComSIT USA | Standard 7-Segment Display 10 mm 7 Seg Numeric LED Display, 1-Character, Orange Red, 10mm RoHS: Compliant | Europe - 400 |
|
RFQ | |
|
Chip1Cloud | DISPLAY 7-SEG. 10MM ORANGERED C. | 8000 |
|
RFQ |
Part Details for TDSO3150
TDSO3150 CAD Models
TDSO3150 Part Data Attributes
|
TDSO3150
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TDSO3150
Vishay Intertechnologies
7 Seg Numeric LED Display, 1-Character, Orange Red, 10mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | ORANGE RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm | |
Terminal Finish | SILVER |