Part Details for TDSO3160 by Vishay Semiconductors
Overview of TDSO3160 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TDSO3160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDSO3160-ND
|
DigiKey | DISP 7SEG 0.39" SGL OR-RED 10DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
52 In Stock |
|
$0.8206 / $2.2600 | Buy Now |
Part Details for TDSO3160
TDSO3160 CAD Models
TDSO3160 Part Data Attributes
|
TDSO3160
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDSO3160
Vishay Semiconductors
Smart/Normal 7 Seg Numeric LED Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | Silver (Ag) |
Alternate Parts for TDSO3160
This table gives cross-reference parts and alternative options found for TDSO3160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDSO3160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NKA143 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange, 10.92mm, 12.50 X 19 MM, ROHS COMPLIANT PACKAGE-14 | Stanley Electric Co | TDSO3160 vs NKA143 |
LTS-4980AHR | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.16mm, | Lite-On Semiconductor Corporation | TDSO3160 vs LTS-4980AHR |
LTS-4301E | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red Orange, 10mm, | Lite-On Semiconductor Corporation | TDSO3160 vs LTS-4301E |
HDSP-F203 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 10mm, DIP-10 | Avago Technologies | TDSO3160 vs HDSP-F203 |
HDSP-F203 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10mm, DIP-10 | Broadcom Limited | TDSO3160 vs HDSP-F203 |
LTS-4680AE | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange, 10.16mm | Lite-On Semiconductor Corporation | TDSO3160 vs LTS-4680AE |
LTS-4940AHR | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.16mm, | Lite-On Semiconductor Corporation | TDSO3160 vs LTS-4940AHR |