Part Details for TDSO5160-LM by Vishay Semiconductors
Overview of TDSO5160-LM by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TDSO5160-LM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDSO5160-LM-ND
|
DigiKey | DISP 7SEG 0.51" SGL OR-RED 10DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
44 In Stock |
|
$0.8206 / $2.2600 | Buy Now |
Part Details for TDSO5160-LM
TDSO5160-LM CAD Models
TDSO5160-LM Part Data Attributes
|
TDSO5160-LM
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDSO5160-LM
Vishay Semiconductors
LCD, Plasma, Touch, LED TDSG5150, TDSG5160, TDSO5150, TDSO5160, TDSY5150, TDSY5160
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Color | ORANGE RED | |
Color@Wavelength | Orange | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 13 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e4 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm | |
Terminal Finish | SILVER |
Alternate Parts for TDSO5160-LM
This table gives cross-reference parts and alternative options found for TDSO5160-LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDSO5160-LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDSO5150-M | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange Red, 13mm, ROHS COMPLIANT PACKAGE-13 | Vishay Intertechnologies | TDSO5160-LM vs TDSO5150-M |
TDSO5150-LM | 7 Seg Numeric LED Display, 1-Character, Orange Red, 13mm, | Vishay Intertechnologies | TDSO5160-LM vs TDSO5150-LM |