There are no models available for this part yet.
Overview of TDSY1150-KL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TDSY1150-KL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TDSY1150-KL
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Yellow CA 10-Pin DIP - Tape and Reel (Alt: TDSY1150-KL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
CAD Models for TDSY1150-KL by Vishay Intertechnologies
Part Data Attributes for TDSY1150-KL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT PACKAGE-10
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Vishay
|
Color
|
YELLOW
|
Color@Wavelength
|
Yellow
|
Configuration
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height
|
7 mm
|
Forward Current-Max
|
0.017 A
|
Forward Voltage-Max
|
3 V
|
JESD-609 Code
|
e4
|
Number of Characters
|
1
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength
|
585 nm
|
Terminal Finish
|
Silver (Ag)
|
Alternate Parts for TDSY1150-KL
This table gives cross-reference parts and alternative options found for TDSY1150-KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDSY1150-KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDSY1150-K | LED Display, 7 SEG NUMERIC DISPLAY, YELLOW, 7 mm, ROHS COMPLIANT PACKAGE-10 | Vishay Semiconductors | TDSY1150-KL vs TDSY1150-K |
TDSY3150-K | 7 Seg Numeric LED Display, 1-Character, Yellow, 10mm, | Vishay Intertechnologies | TDSY1150-KL vs TDSY3150-K |