-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TDZXJ_SER - Single Zener diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T8354
|
Newark | Diode, Zener, 0.500W, 11V, Sod323F, Zener Voltage Nom:11V, Power Dissipation:500Mw, Diode Case Style:Sod-323F, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Tdzxj Series Rohs Compliant: Yes |Nexperia TDZ11J,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2108 |
|
$0.0420 / $0.3380 | Buy Now |
DISTI #
1727-1750-1-ND
|
DigiKey | DIODE ZENER 11V 500MW SOD323F Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
8558 In Stock |
|
$0.0283 / $0.2900 | Buy Now |
DISTI #
TDZ11J,115
|
Avnet Americas | Diode Zener Single 11V 2% 500mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: TDZ11J,115) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 / $0.0287 | Buy Now |
DISTI #
771-TDZ11J115
|
Mouser Electronics | Zener Diodes TDZ11J/SOD323F/SOD323F RoHS: Compliant | 1949 |
|
$0.0270 / $0.2900 | Buy Now |
|
Future Electronics | TDZxJ Series 11 V ±2% 500 mW Surface Mount Single Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0265 / $0.0301 | Buy Now |
|
Rochester Electronics | TDZ11J - Zener Diode, 11V, 1.82%, 0.5W, Unidirectional, SC-90, 2 PIN RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0238 / $0.0280 | Buy Now |
DISTI #
TDZ11J,115
|
Avnet Americas | Diode Zener Single 11V 2% 500mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: TDZ11J,115) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 / $0.0287 | Buy Now |
DISTI #
TDZ11J.115
|
TME | Diode: Zener, 500mW, 11V, SMD, reel,tape, SOD323F, Ifmax: 250mA Min Qty: 20 | 0 |
|
$0.0320 / $0.0517 | RFQ |
DISTI #
TDZ11J,115
|
Avnet Americas | Diode Zener Single 11V 2% 500mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: TDZ11J,115) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 / $0.0287 | Buy Now |
DISTI #
TDZ11J,115
|
Avnet Asia | Diode Zener Single 11V 2% 500mW 2-Pin SOD-323F T/R (Alt: TDZ11J,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0420 / $0.0470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDZ11J,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
TDZ11J,115
Nexperia
TDZXJ_SER - Single Zener diodes@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 1.82% | |
Working Test Current | 5 mA |