Part Details for TDZ30090BH10138BG1 by Vishay Intertechnologies
Overview of TDZ30090BH10138BG1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDZ30090BH10138BG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDZ30090BH10138BG1
|
Avnet Americas | TDZ030090 Series RF Power Pot Capacitor Class 1 Ceramic 100pF 10kV R16 20% Tolerance Mounting Tag Bulk - Bulk (Alt: TDZ30090BH10138BG1) Min Qty: 2 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TDZ30090BH10138BG1
|
Avnet Americas | TDZ030090 Series RF Power Pot Capacitor Class 1 Ceramic 100pF 10kV R16 20% Tolerance Mounting Tag Bulk - Bulk (Alt: TDZ30090BH10138BG1) Min Qty: 2 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |