-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TDZXJ_SER - Single Zener diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T8369
|
Newark | Diode, Zener, 0.500W, 3V9V, Sod323F, Zener Voltage Nom:3.9V, Power Dissipation:500Mw, Diode Case Style:Sod-323F, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Tdzxj Series Rohs Compliant: Yes |Nexperia TDZ3V9J,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1426 |
|
$0.0480 / $0.3590 | Buy Now |
DISTI #
1727-1759-1-ND
|
DigiKey | DIODE ZENER 3.9V 500MW SOD323F Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40621 In Stock |
|
$0.0318 / $0.3400 | Buy Now |
DISTI #
TDZ3V9J,115
|
Avnet Americas | Diode Zener Single 3.9V 2% 500mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: TDZ3V9J,115) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 / $0.0287 | Buy Now |
DISTI #
771-TDZ3V9J115
|
Mouser Electronics | Zener Diodes TDZ3V9J/SOD323F/SOD323F RoHS: Compliant | 6815 |
|
$0.0310 / $0.3400 | Buy Now |
DISTI #
V36:1790_06546894
|
Arrow Electronics | Zener Diode Single 3.9V 2% 90Ohm 500mW Automotive AEC-Q101 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2323 | Americas - 27000 |
|
$0.0291 / $0.0310 | Buy Now |
DISTI #
A03:0893_01618342
|
Arrow Electronics | Zener Diode Single 3.9V 2% 90Ohm 500mW Automotive AEC-Q101 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2249 | Asia - 24000 |
|
$0.0265 / $0.0279 | Buy Now |
DISTI #
P40:2555_15957212
|
Arrow Electronics | Zener Diode Single 3.9V 2% 90Ohm 500mW Automotive AEC-Q101 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 98 Weeks | Europe - 15000 |
|
$0.0257 | Buy Now |
DISTI #
V79:2366_26557520
|
Arrow Electronics | Zener Diode Single 3.9V 2% 90Ohm 500mW Automotive AEC-Q101 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1904 | Americas - 74 |
|
$0.0302 / $0.3145 | Buy Now |
|
Future Electronics | TDZxJ Series 500 mW 3.9 V ±2% Surface Mount Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 51000Reel |
|
$0.0250 / $0.0285 | Buy Now |
|
Rochester Electronics | Nexperia TDZ3V9J - Zener Diode, 3.9V, 2.05%, 0.5W, Unidirectional, SC-90, 2 PIN RoHS: Compliant Status: Active Min Qty: 1 | 5790 |
|
$0.0238 / $0.0280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDZ3V9J,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
TDZ3V9J,115
Nexperia
TDZXJ_SER - Single Zener diodes@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.05% | |
Working Test Current | 5 mA |