Part Details for TDZTR10 by ROHM Semiconductor
Overview of TDZTR10 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDZTR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDZTR10CT-ND
|
DigiKey | DIODE ZENER 10V 500MW TUMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
593 In Stock |
|
$0.1520 / $0.5200 | Buy Now |
DISTI #
755-TDZTR10
|
Mouser Electronics | Zener Diodes 10V 500mW 10mA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0832 | Buy Now |
DISTI #
C1S625900552952
|
Chip1Stop | Diode Zener Single 10V 10% 500mW Automotive 2-Pin TUMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2448 |
|
$0.1370 / $0.3080 | Buy Now |
Part Details for TDZTR10
TDZTR10 CAD Models
TDZTR10 Part Data Attributes
|
TDZTR10
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TDZTR10
ROHM Semiconductor
Zener Diode, 10V V(Z), 10%, 0.5W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 10% | |
Working Test Current | 10 mA |