Part Details for TDZVTR24 by ROHM Semiconductor
Overview of TDZVTR24 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for TDZVTR24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDZVTR24CT-ND
|
DigiKey | DIODE ZENER 24V 500MW TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2663 In Stock |
|
$0.0800 / $0.3700 | Buy Now |
DISTI #
TDZVTR24
|
Avnet Americas | Small mold type zener diode for voltage regulation. - Tape and Reel (Alt: TDZVTR24) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0819 / $0.0934 | Buy Now |
DISTI #
755-TDZVTR24
|
Mouser Electronics | Zener Diodes 500mW 21.6-26.4V SOD-323HE RoHS: Compliant | 0 |
|
$0.0800 / $0.3700 | Order Now |
|
Future Electronics | Zener Diodes 500mW 21.6-26.4V SOD-323HE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0785 / $0.0882 | Buy Now |
DISTI #
TDZVTR24
|
TME | Diode: Zener, 500mW, 24V, SMD, reel,tape, SOD323HE, single diode Min Qty: 10 | 0 |
|
$0.0548 / $0.0767 | RFQ |
|
Ameya Holding Limited | SMALL MOLD TYPE ZENER DIODE FOR Min Qty: 1 | 100-Authorized Distributor |
|
$0.0847 / $0.1440 | Buy Now |
DISTI #
TDZVTR24
|
Avnet Silica | Small mold type zener diode for voltage regulation. (Alt: TDZVTR24) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 80 |
|
$0.1070 / $0.4730 | Buy Now |
Part Details for TDZVTR24
TDZVTR24 CAD Models
TDZVTR24 Part Data Attributes
|
TDZVTR24
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TDZVTR24
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-108B, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 10% | |
Working Test Current | 10 mA |
Alternate Parts for TDZVTR24
This table gives cross-reference parts and alternative options found for TDZVTR24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDZVTR24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDZ24 | Zener Diode, 24V V(Z), 10%, 0.5W, Silicon, Unidirectional, TUMD2, 2 PIN | ROHM Semiconductor | TDZVTR24 vs TDZ24 |
YDZVFHTR24 | Zener Diode, | ROHM Semiconductor | TDZVTR24 vs YDZVFHTR24 |