Part Details for TE-115R by TestEquity
Overview of TE-115R by TestEquity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1706ARDZ-1.15R7 | Analog Devices | 1A Low Dropout Linear regulato | |
ADT6501SRJZP115RL7 | Analog Devices | TRIP POINT TEMP SENSOR, + 115° | |
ADP322ACPZ-115-R7 | Analog Devices | 200mA LDO 3.3Vo1, 2.8Vo2, 1.8V |
Price & Stock for TE-115R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28272.1
|
TestEquity LLC | TestEquity Chambers TE-115R Stackable Temperature Chamber, 1.55 Cu Ft, -73 to 175 C, 120V/60Hz, 1PH | 0 |
|
$20,295.0000 | Buy Now |